Performance Tools W463 technical specifications.
| Height | 0.5inch |
| Length | 9inch |
| Weight | 0.3lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Performance Tools W463 to view detailed technical specifications.
No datasheet is available for this part.