Performance Tools W50035 technical specifications.
| Height | 1.5inch |
| Length | 10.25inch |
| Weight | 0.3lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Performance Tools W50035 to view detailed technical specifications.
No datasheet is available for this part.