Performance Tools W89012 technical specifications.
| Package/Case | 100 |
| Height | 3inch |
| Length | 9.5inch |
| Weight | 1.6lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Performance Tools W89012 to view detailed technical specifications.
No datasheet is available for this part.