Performance Tools W9172 technical specifications.
| Height | 1.5inch |
| Length | 6.5inch |
| Weight | 1.06lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Performance Tools W9172 to view detailed technical specifications.
No datasheet is available for this part.