Performance Tools W9193 technical specifications.
| Height | 1.75inch |
| Length | 8inch |
| Weight | 0.32lb |
| Width | 1.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Performance Tools W9193 to view detailed technical specifications.
No datasheet is available for this part.