Performance Tools W9335 technical specifications.
| Package/Case | Aluminum |
| Height | 1.25inch |
| Length | 9.25inch |
| Weight | 1lb |
| Width | 9.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Performance Tools W9335 to view detailed technical specifications.
No datasheet is available for this part.