Performance Tools W9400 technical specifications.
| Height | 3inch |
| Length | 7inch |
| Mount | Base |
| Weight | 0.01lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Performance Tools W9400 to view detailed technical specifications.
No datasheet is available for this part.