Perkinelmer ZS1052 technical specifications.
| Depth | 8mm |
| Lead/Base Style | PC Pin |
| Length | 16mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| RoHS | Not Compliant |
Download the complete datasheet for Perkinelmer ZS1052 to view detailed technical specifications.
No datasheet is available for this part.