Permabond 102 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 1kV |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Permabond 102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
