Permabond 5002 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Diameter | 2.54mm |
| Height | 7.62mm |
| Inside Diameter | 1.27mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Permabond 5002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.