Power Line Filter 50Hz/60Hz 10A 240VDC Wire Lead Panel Mount
Permabond C210 technical specifications.
| Mount | Adhesive |
| Reach SVHC Compliant | Yes |
| Weight | 10g |
| RoHS | Not Compliant |
Download the complete datasheet for Permabond C210 to view detailed technical specifications.
No datasheet is available for this part.