Permabond C737 technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Weight | 20g |
| RoHS | Not Compliant |
Download the complete datasheet for Permabond C737 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.