Permatex 24310 technical specifications.
| Lead Free | Lead Free |
| Length | 18mm |
| Material | Brass |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Permatex 24310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
