Permatex 24350 technical specifications.
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Permatex 24350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
