
Permatex 40150A technical specifications.
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| Weight | 50g |
| RoHS | Not Compliant |
Download the complete datasheet for Permatex 40150A to view detailed technical specifications.
No datasheet is available for this part.
