Permatex 66050 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Length | 914mm |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| Thickness | 1.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Permatex 66050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
