Permatex 80078(133K) technical specifications.
| Form | Paste |
| Color | Silver Metallic |
| Package | Brush Top Bottle |
| Flash Point | >176.7°C |
| Density | 1130kg/m³ |
| Viscosity | 2000poise |
| Specific Gravity | 1.13 |
| Product Weight | 226.8g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Permatex 80078(133K) to view detailed technical specifications.
No datasheet is available for this part.