Permatex 80208(767) technical specifications.
| Form | Paste |
| Color | Silver Metallic |
| Package | Brush Top Bottle |
| Flash Point | >176.7°C |
| Density | 1130kg/m³ |
| Viscosity | 2000poise |
| Specific Gravity | 1.13 |
| Product Weight | 453.59g |
Download the complete datasheet for Permatex 80208(767) to view detailed technical specifications.
No datasheet is available for this part.