Permatex 84309 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Lead Free | Lead Free |
| Length | 229mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 56g |
| RoHS | Not Compliant |
Download the complete datasheet for Permatex 84309 to view detailed technical specifications.
No datasheet is available for this part.