PF Anstiehl 101 technical specifications.
| Height | 1.25inch |
| Length | 9.5inch |
| Weight | 0.1lb |
| Width | 3.75inch |
| RoHS | Compliant |
Download the complete datasheet for PF Anstiehl 101 to view detailed technical specifications.
No datasheet is available for this part.