PF Anstiehl 4761-DE technical specifications.
| Height | 0.5inch |
| Length | 2.5inch |
| Weight | 0.02lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for PF Anstiehl 4761-DE to view detailed technical specifications.
No datasheet is available for this part.