PF Anstiehl 719-D7 technical specifications.
| Height | 0.25inch |
| Length | 2.5inch |
| Weight | 0.01lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for PF Anstiehl 719-D7 to view detailed technical specifications.
No datasheet is available for this part.