PF Anstiehl 75-674 technical specifications.
| Height | 1.75inch |
| Length | 6.75inch |
| Weight | 0.14lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for PF Anstiehl 75-674 to view detailed technical specifications.
No datasheet is available for this part.