Pfannenberg BA15d 230V AC GR technical specifications.
| Color | Green |
| Current | 15mA |
| Diameter | 50mm |
| Ratings | IP54 |
| Series | BR 50 |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg BA15d 230V AC GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.