
LED bulb BR 50, green, 24 VDC, BA15D 24VAC/DC GR, Pfannenberg
Pfannenberg BA15d 24VAC/DC GR technical specifications.
| Color | Green |
| Ratings | IP54 |
| Series | BR 50 |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg BA15d 24VAC/DC GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
