Pfannenberg FLH-T250 17025315007 technical specifications.
| Depth | 164mm |
| Height | 100mm |
| Operating Supply Voltage | 115V |
| Output Power | 250W |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg FLH-T250 17025315007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.