Pfannenberg FLH04517004505007 technical specifications.
| Depth | 50mm |
| Height | 65mm |
| Operating Supply Voltage | 250V |
| Output Power | 45W |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg FLH04517004505007 to view detailed technical specifications.
No datasheet is available for this part.