Pfannenberg FLH400230VAC technical specifications.
| Package/Case | 104 |
| Output Power | 400W |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg FLH400230VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.