Pfannenberg PF1000(230V) technical specifications.
| Height | 105mm |
| Material | Plastic |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg PF1000(230V) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.