
Pfannenberg PF1100011611101055 technical specifications.
| Input Current | 70mA |
| Noise Level | 33dB |
| Operating Supply Voltage | 230V |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg PF1100011611101055 to view detailed technical specifications.
No datasheet is available for this part.
