Pfannenberg PF2.000230VAC technical specifications.
| Color | Grey |
| Height | 150mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Weight | 735g |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg PF2.000230VAC to view detailed technical specifications.
No datasheet is available for this part.