Pfannenberg PF2.00024VDC technical specifications.
| Color | Grey |
| Depth | 63mm |
| Height | 150mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Weight | 385g |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg PF2.00024VDC to view detailed technical specifications.
No datasheet is available for this part.