
Pfannenberg PF2000(230V) technical specifications.
| Height | 150mm |
| Material | Plastic |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg PF2000(230V) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
