
Pfannenberg PF200011025152000 technical specifications.
| Input Current | 174mA |
| Noise Level | 49dB |
| Operating Supply Voltage | 115V |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg PF200011025152000 to view detailed technical specifications.
No datasheet is available for this part.
