
Pfannenberg PF200011026109000 technical specifications.
| Input Current | 720mA |
| Noise Level | 43dB |
| Operating Supply Voltage | 230V |
| Ratings | IP55 |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg PF200011026109000 to view detailed technical specifications.
No datasheet is available for this part.
