Pfannenberg PF22.000115VEMC technical specifications.
| Current Rating | 240mA |
| Height | 145mm |
| Mount | External |
| Operating Supply Voltage | 115V |
| Power Consumption | 19W |
| Series | PF 22.000 |
| Width | 145mm |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg PF22.000115VEMC to view detailed technical specifications.
No datasheet is available for this part.