Pfannenberg PF2500(230V) technical specifications.
| Height | 250mm |
| Material | Plastic |
| Reach SVHC Compliant | Unknown |
| Resistance | 155300000R |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg PF2500(230V) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.