
Pfannenberg PF300011031109000 technical specifications.
| Input Current | 58mA |
| Noise Level | 35dB |
| Operating Supply Voltage | 230V |
| Ratings | IP55 |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg PF300011031109000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.