Pfannenberg PF4250011642101055 technical specifications.
| Input Current | 120mA |
| Noise Level | 40dB |
| Operating Supply Voltage | 230V |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg PF4250011642101055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.