
Pfannenberg PF4300011643103055 technical specifications.
| Input Current | 320mA |
| Noise Level | 42dB |
| Operating Supply Voltage | 230V |
| Ratings | IP55 |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg PF4300011643103055 to view detailed technical specifications.
No datasheet is available for this part.
