Pfannenberg PF4300011843151055 technical specifications.
| Input Current | 500mA |
| Noise Level | 42dB |
| Operating Supply Voltage | 115V |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg PF4300011843151055 to view detailed technical specifications.
No datasheet is available for this part.