
Pfannenberg PF600011046109000 technical specifications.
| Input Current | 50mA |
| Noise Level | 16dB |
| Operating Supply Voltage | 230V |
| Ratings | IP55 |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg PF600011046109000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.