Pfannenberg PF6500011665102055 technical specifications.
| Input Current | 360mA |
| Noise Level | 54dB |
| Operating Supply Voltage | 230V |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg PF6500011665102055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.