Pfannenberg PF6600011666022055 technical specifications.
| Input Current | 260mA |
| Noise Level | 63dB |
| Operating Supply Voltage | 400V |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg PF6600011666022055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.