Pfannenberg PY X-S-05 24 DC GE 7035 technical specifications.
| Color | Yellow |
| Life (Hours) | 8Hour |
| Mount | Base |
| Ratings | IP66 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg PY X-S-05 24 DC GE 7035 to view detailed technical specifications.
No datasheet is available for this part.