Pfeiffer Vacuum 120VSM050 technical specifications.
| Actuation Type | Mechanical |
| Connection Type | Flange |
| Body Material | Stainless Steel |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 130°C |
Download the complete datasheet for Pfeiffer Vacuum 120VSM050 to view detailed technical specifications.
No datasheet is available for this part.