2-conductor, unshielded power cord with CEE 7/16 plug and IEC 320-C7 connector. Rated for 250V, this black cord is designed for general electrical applications. Each unit weighs 3.84oz and is packaged in quantities of 125.
Phihong AC15WEU technical specifications.
| Color | Black |
| Number of Conductors | 2 |
| Package Quantity | 125 |
| Series | AC15 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Weight | 3.84oz |
| RoHS | Compliant |
Download the complete datasheet for Phihong AC15WEU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.