Phihong AC15WEUR technical specifications.
| Current Rating | 2.5A |
| Gender Type A | Female |
| Gender Type B | Male |
| Length | 7inch |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phihong AC15WEUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.