Phihong AC15WNAR technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | Black |
| Current Rating | 10A |
| Gender Type A | Female |
| Gender Type B | Male |
| Length | 6foot |
| Package Quantity | 1 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phihong AC15WNAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.