Phihong AC15WUK-R technical specifications.
| Color | Black |
| Current Rating | 2.5A |
| Length | 7inch |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phihong AC15WUK-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.